| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7014 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277014 |
| SKU: | MOL39527-7014 |
39527-7014
Specifications
Detailed Description
Experience the convenience of our ESE - Eurostyle Pluggable Terminal Block, part of the 39527 series. With a high amperage rating of 18A and a voltage capacity of 300V, this connector is designed for reliable power transmission. Featuring a vertical orientation and polarized mating, it ensures secure connections in any application. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for a variety of environments. With 14 contacts loaded and UL agency certification, you can trust in its performance. Accepting wire sizes from 24 AWG to 18 AWG, it offers versatility in installation. The 5mm pitch and lockable design guarantee easy and secure assembly. Whether for industrial or commercial use, this terminal block is a dependable choice for your connectivity needs.

