| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7016 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277016 |
| SKU: | MOL39527-7016 |
39527-7016
Specifications
Detailed Description
Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration, this terminal block features a single row with 16 contacts, accommodating wire sizes ranging from 24 to 12 AWG. With a pitch of 5mm, it offers efficient power transmission with a maximum operating temperature of 105°C. Its polarized mating ensures secure connections, and UL agency certification guarantees quality and safety. Suitable for a wide range of applications, this vertical plug component is a reliable solution for your connectivity needs. Upgrade your setup with this essential connector.

