| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7017 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277017 |
| SKU: | MOL39527-7017 |
39527-7017
Specifications
Detailed Description
Our Eurostyle Pluggable Terminal Block Series 39527 is designed for secure and efficient connections in various applications. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance. Featuring a single row layout with 17 contacts, it offers versatility in connectivity. The polarized design and locking feature guarantee proper mating and secure connections. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. Accepting wire sizes ranging from 24AWG to 12AWG, it accommodates various cable types. With UL agency certification and RoHS compliance, it meets industry standards for safety and environmental responsibility. Whether vertical or horizontal orientation is needed, this plug component provides flexibility in installation. Its 5mm pitch and termination pitch make it compatible with standard setups. Ideal for use in terminal blocks, headers, and other pluggable applications, it offers a reliable solution for your connectivity needs.

