| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7019 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395277019 |
| SKU: | MOL39527-7019 |
39527-7019
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Connector, a versatile solution for your electronic connectivity needs. With a high amperage rating of 18 A and a voltage capacity of 300 V, this connector is suitable for a wide range of applications. Its vertical orientation and 5 mm pitch allow for efficient PCB mounting, while its durable construction ensures reliable performance in temperatures ranging from -40 to 105 °C. Featuring 19 contacts, polarized mating, and UL certification, this connector offers both convenience and safety. Suitable for various wire sizes and with a locking mechanism for added security, it is a must-have component for any project requiring secure and efficient terminal block connections. Meeting RoHS compliance standards, it is also environmentally friendly. Experience seamless connectivity with our Eurostyle Pluggable Connector.

