| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7302 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277302 |
| SKU: | MOL39527-7302 |
39527-7302
| Heilind Number: | MOL39527-7302 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7302 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. Designed for vertical orientation, this component features two positions to accommodate a variety of wire sizes, from 24 AWG to 18 AWG. With a robust amperage rating of 18 A and a voltage capacity of 300 V, it ensures reliable power transmission. Its pitch of 5 mm and single row layout streamline installation, while its durable construction guarantees long-lasting functionality. Ideal for industrial and commercial applications, this Terminal Block is a must-have for any wiring project. Rest assured, it meets all necessary RoHS compliance standards, prioritizing both performance and environmental responsibility. Elevate your connectivity solutions with this essential component.

