| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7303 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277303 |
| SKU: | MOL39527-7303 |
39527-7303
| Heilind Number: | MOL39527-7303 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7303 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for efficient power distribution, it boasts a sturdy construction and reliable functionality. With a maximum amperage of 18A, voltage rating of 300V, and accommodating various wire sizes from 24AWG to 12AWG, it's perfect for a wide range of applications. Featuring three positions in a single row, this vertical orientation terminal block ensures space-saving installation. Its pitch of 5mm guarantees secure connections, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in this terminal block for seamless and durable connectivity in your projects.

