| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7305 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277305 |
| SKU: | MOL39527-7305 |
39527-7305
| Heilind Number: | MOL39527-7305 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7305 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 5 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage terminal block. Designed for vertical orientation, it features five positions with a 5mm pitch for efficient wiring. With a voltage rating of 300V, it's suitable for various applications. Accommodating wire sizes ranging from 24 to 12 AWG, including 14 and 16 AWG, it offers versatility in use. While not RoHS compliant, its durable construction ensures reliable performance. Ideal for industrial and electronic setups, this terminal block guarantees secure and stable connections.

