| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7308 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277308 |
| SKU: | MOL39527-7308 |
39527-7308
| Heilind Number: | MOL39527-7308 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7308 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 8 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Vertical Pluggable Terminal Block. Designed for optimal functionality, this terminal block features 8 positions with a 5mm pitch, accommodating a range of wire sizes from 12 AWG to 26 AWG. With a maximum amperage of 18A and voltage rating of 300V, it ensures reliable power transmission. Its vertical orientation allows for space-efficient installation, making it ideal for various applications. Crafted with precision and durability in mind, this terminal block guarantees secure and efficient connectivity. Upgrade your setup with this essential component and experience seamless operation.

