| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7309 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277309 |
| SKU: | MOL39527-7309 |
39527-7309
| Heilind Number: | MOL39527-7309 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7309 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With a sturdy amperage rating of 18 A and a maximum voltage of 300 V, it ensures reliable power distribution. Featuring a vertical orientation and accommodating up to 9 positions, it offers versatility in your setup. Compatible with various wire sizes ranging from 12 to 26 AWG, including 14, 16, and 18 AWG, it caters to a wide range of applications. While not RoHS compliant, its durable construction guarantees long-lasting performance. Perfect for industrial use, this terminal block is a must-have for any wiring project.

