| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7311 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277311 |
| SKU: | MOL39527-7311 |
39527-7311
Specifications
Detailed Description
Enhance your electrical connections with our vertical pluggable terminal block. With a high amperage capacity of 18 A and a voltage rating of 300 V, it ensures reliable performance in various applications. Featuring 11 positions and a single row design, it offers ample connectivity options while maintaining a compact footprint. The 5 mm pitch and versatile wire size compatibility (ranging from 12 AWG to 26 AWG) make it suitable for a wide range of wire gauges. Whether you're working on industrial machinery or electronic devices, this terminal block guarantees secure and efficient wire termination. Its durable construction and dependable performance make it a valuable addition to any project.

