| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7312 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277312 |
| SKU: | MOL39527-7312 |
39527-7312
| Heilind Number: | MOL39527-7312 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7312 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 12 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our 12-position pluggable terminal block. Designed for efficiency and durability, this vertical orientation block features a 5mm pitch and accommodates a wide range of wire sizes, from 24 AWG to 12 AWG. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable performance in various applications. Whether you're working on a DIY project or industrial installation, this terminal block, with its secure wire connections, is a must-have for any electrician or technician. Rest assured, it meets high-quality standards and is ideal for both commercial and residential use. Upgrade your connectivity solutions with our versatile and practical terminal block.

