| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7314 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277314 |
| SKU: | MOL39527-7314 |
39527-7314
Specifications
Detailed Description
Enhance your connectivity with this high-performance terminal block, boasting an impressive amperage of 18 A. Featuring a single row with 14 positions and a vertical orientation, it offers seamless integration for various wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 5 mm and a voltage rating of 300 V, it ensures reliable power transmission in any application. Crafted for durability and efficiency, this terminal block is a must-have component for your electrical projects.

