| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7316 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277316 |
| SKU: | MOL39527-7316 |
39527-7316
| Heilind Number: | MOL39527-7316 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7316 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 16 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance terminal block. Designed for efficiency and durability, this vertical-mount block features 16 positions, accommodating a range of wire sizes from 24 AWG to 12 AWG. With a pitch of 5mm and amperage of 18A, it ensures reliable power distribution in various applications. Meeting voltage requirements of up to 300V, it's ideal for industrial use. While not RoHS compliant, its quality and performance are guaranteed. Explore seamless integration with our pluggable terminal block, a must-have in your connector arsenal.

