| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7319 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277319 |
| SKU: | MOL39527-7319 |
39527-7319
| Heilind Number: | MOL39527-7319 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7319 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 19 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance vertical pluggable terminal block. Designed for efficient power distribution, this terminal block features 19 positions and a 5mm pitch, ensuring secure and reliable connectivity. With a maximum amperage of 18A and a voltage rating of 300V, it is suitable for a wide range of applications. Accommodating wire sizes ranging from 12 AWG to 26 AWG, this terminal block offers versatility in wiring configurations. Its durable construction and easy-to-use design make it a must-have for any project requiring robust electrical connections.

