| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7320 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277320 |
| SKU: | MOL39527-7320 |
39527-7320
| Heilind Number: | MOL39527-7320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7320 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 20 Circuits
More >>Specifications
Detailed Description
Elevate your electrical connections with our high-performance pluggable terminal block. Designed for seamless integration, this vertical orientation block features 20 positions with a 5mm pitch, ensuring efficient and secure wire termination. With an amperage rating of 18A and a voltage capacity of 300V, it offers reliable power distribution for various applications. Compatible with wire sizes ranging from 24AWG to 12AWG, including 22AWG, 20AWG, 14AWG, 16AWG, and 18AWG, this terminal block accommodates diverse wiring needs. While not RoHS compliant, its robust construction guarantees durability and longevity. Perfect for industrial and commercial settings, it's a trusted solution for your connectivity requirements. Upgrade to our pluggable terminal block and experience enhanced performance in your projects.

