| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7323 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277323 |
| SKU: | MOL39527-7323 |
39527-7323
| Heilind Number: | MOL39527-7323 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7323 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 23 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance vertical pluggable terminal block. Designed for seamless integration, it offers 23 positions for efficient wire connection, accommodating various sizes from 24 to 12 AWG. With a pitch of 5mm, it ensures precise and secure installation. Operating at 300V and 18A, it guarantees reliable power distribution. While it does not comply with RoHS standards, its robust construction and versatility make it a must-have in any industrial setting. Upgrade your terminal block setup with this essential component.

