| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7324 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277324 |
| SKU: | MOL39527-7324 |
39527-7324
| Heilind Number: | MOL39527-7324 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7324 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 24 Circuits
More >>Specifications
Detailed Description
Effortlessly connect and secure your wires with this high-performance pluggable terminal block. With a vertical orientation and 24 positions, it offers optimal space-saving efficiency. Its 5mm pitch accommodates various wire sizes ranging from 24 AWG to 18 AWG, ensuring versatility in your connectivity needs. Rated for 18A at 300V, it guarantees reliable power transmission. Whether you're working on industrial machinery or electronic devices, this terminal block, with its durable construction and easy usability, is a must-have component for seamless wire termination. Rest assured, it meets all necessary RoHS compliance standards. Elevate your wiring projects with this essential connector.

