| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7403 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277403 |
| SKU: | MOL39527-7403 |
39527-7403
| Heilind Number: | MOL39527-7403 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7403 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 3 Circuits
More >>Specifications
Detailed Description
Stay connected with ease using this vertical pluggable terminal block. Designed for efficient power distribution, this terminal block features three positions for secure wire connections. With a pitch of 5mm, it accommodates various wire sizes ranging from 24 AWG to 12 AWG. Its durable construction and high amperage rating of 18A ensure reliable performance, even in demanding applications. Suitable for vertical orientation, this terminal block is a versatile solution for your connectivity needs.

