| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7404 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277404 |
| SKU: | MOL39527-7404 |
39527-7404
| Heilind Number: | MOL39527-7404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7404 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this 4-position vertical pluggable terminal block. With a pitch of 5mm and accommodating wire sizes ranging from 24 to 12 AWG, it offers versatility for various applications. Operating at 300V and 18A, it ensures reliable power distribution. The durable design and secure orientation make it ideal for industrial use. Explore seamless connectivity with this essential component for your projects.

