| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7407 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277407 |
| SKU: | MOL39527-7407 |
39527-7407
| Heilind Number: | MOL39527-7407 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7407 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Featuring a vertical orientation for seamless installation, this terminal block offers 7 positions for versatile connectivity. With a pitch of 5mm and accommodating wire sizes ranging from 12 AWG to 24 AWG, it ensures compatibility with a wide range of applications. Operating at a maximum voltage of 300V and amperage of 18A, it guarantees reliable and efficient power transmission. Whether you're working on a commercial project or a DIY endeavor, this terminal block, with its durable construction and RoHS compliance, is a must-have component for your electrical setup. Elevate your wiring tasks with this essential connector.

