| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7411 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277411 |
| SKU: | MOL39527-7411 |
39527-7411
| Heilind Number: | MOL39527-7411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7411 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 11 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance terminal block. Boasting a robust amperage of 18 A and a voltage of 300 V, this vertical orientation block features 11 positions for maximum versatility. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it ensures secure and efficient connections. With RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're working on industrial machinery or electronic projects, this terminal block is a reliable choice. Elevate your connectivity solutions with this essential component.

