| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7413 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277413 |
| SKU: | MOL39527-7413 |
39527-7413
| Heilind Number: | MOL39527-7413 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7413 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 13 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block. Featuring 13 positions for seamless wire insertion, it accommodates a variety of gauges from 24 AWG to 18 AWG, ensuring versatile compatibility. With a sturdy vertical orientation and a 5mm pitch, it offers reliable connectivity for diverse applications. Capable of handling up to 300V and 18A, this terminal block is designed for optimal performance. RoHS compliance guarantees its environmental responsibility, making it a sustainable choice. Perfect for industrial or DIY projects, this terminal block is a must-have for any electronic setup.

