| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7414 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277414 |
| SKU: | MOL39527-7414 |
39527-7414
| Heilind Number: | MOL39527-7414 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7414 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. With a robust amperage of 18A and a voltage rating of 300V, this vertical orientation block is designed for efficiency and reliability. Featuring 14 positions and a single row layout, it accommodates various wire sizes ranging from 24AWG to 12AWG, offering versatility in your connectivity needs. While not RoHS compliant, its durable construction ensures long-lasting performance. Elevate your terminal block solutions with this essential component.

