| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7418 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277418 |
| SKU: | MOL39527-7418 |
39527-7418
| Heilind Number: | MOL39527-7418 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7418 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 18 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal block. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance. Featuring 18 positions and a 5mm pitch, it offers versatility for various wiring setups. Its vertical orientation and single-row design make it easy to install in tight spaces. Compatible with wire sizes ranging from 24AWG to 12AWG, including 14AWG, 16AWG, and 18AWG, it accommodates a wide range of applications. While not RoHS compliant, its durable construction guarantees long-lasting use. Perfect for professionals and DIY enthusiasts alike, this terminal block is a must-have for any electrical project. Elevate your connectivity with this essential component.

