| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7420 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277420 |
| SKU: | MOL39527-7420 |
39527-7420
| Heilind Number: | MOL39527-7420 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7420 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 20 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With a robust amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring 20 positions and a 5mm pitch, it accommodates various wire sizes from 24 AWG to 12 AWG, offering versatility in your applications. Its vertical orientation saves space while facilitating easy access for maintenance. Crafted for durability and performance, this terminal block is a must-have for efficient and secure wire terminations. Compliant with RoHS regulations, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Explore seamless connectivity with this essential component in the world of connectors.

