| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7424 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277424 |
| SKU: | MOL39527-7424 |
39527-7424
| Heilind Number: | MOL39527-7424 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7424 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 24 Circuits
More >>Specifications
Detailed Description
Power up with our high-performance terminal block, engineered for seamless connectivity in your electrical systems. Boasting a robust amperage of 18A and a voltage rating of 300V, this vertical-oriented block features 24 positions, perfect for organizing your wiring setup. With a pitch of 5mm, it accommodates various wire sizes, from 12AWG to 26AWG, ensuring versatility in your applications. While not RoHS compliant, its durability and efficiency make it a reliable choice for your projects. Join the ranks of satisfied customers who have experienced the convenience and quality of our pluggable terminal block.

