| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7502 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277502 |
| SKU: | MOL39527-7502 |
39527-7502
| Heilind Number: | MOL39527-7502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7502 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal block. Designed for vertical orientation, it features two positions with a pitch of 5mm, accommodating various wire sizes from 12 AWG to 26 AWG. With a maximum voltage rating of 300V and amperage of 18A, it ensures reliable performance in diverse applications. Whether you're a professional electrician or a DIY enthusiast, this terminal block, compliant with RoHS standards, is essential for secure and efficient wiring projects. Upgrade your connector setup with this versatile component, a must-have in any toolbox.

