| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7503 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277503 |
| SKU: | MOL39527-7503 |
39527-7503
| Heilind Number: | MOL39527-7503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7503 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Power your connections with our high-performance terminal block, featuring a vertical orientation for seamless integration. With a sturdy amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Boasting three positions and accommodating various wire sizes from 12 to 26 AWG, it offers versatility for your connectivity needs. Its pitch of 5mm and single-row design make for easy installation. Crafted for durability and efficiency, this terminal block is a vital component for any electrical setup.

