| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7504 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277504 |
| SKU: | MOL39527-7504 |
39527-7504
| Heilind Number: | MOL39527-7504 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7504 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal block, featuring four vertical positions for secure wire insertion. With a voltage rating of 300V and amperage of 18A, it ensures reliable power distribution. The 5mm pitch allows for efficient spacing, accommodating various wire sizes ranging from 24 to 12 AWG. Perfect for industrial or DIY projects, this terminal block guarantees durability and performance. Upgrade your wiring setup with ease and confidence.

