| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7505 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277505 |
| SKU: | MOL39527-7505 |
39527-7505
| Heilind Number: | MOL39527-7505 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7505 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our versatile pluggable terminal block. Designed for seamless integration, this vertical orientation block features five positions for efficient wire management. With a pitch of 5mm and accommodating wire sizes ranging from 24 AWG to 18 AWG, it offers flexibility for various applications. Operating at 300V and 18A, it ensures reliable power transmission. Whether you're a professional installer or DIY enthusiast, this terminal block is a must-have for your toolkit. Its durable construction and easy pluggable design make it a reliable choice for your projects. Explore the possibilities and streamline your connections with this essential component.

