| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7507 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277507 |
| SKU: | MOL39527-7507 |
39527-7507
| Heilind Number: | MOL39527-7507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7507 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our Vertical Pluggable Terminal Block. Designed for optimal performance, this component features a high amperage rating of 18A and a voltage capacity of 300V, ensuring reliable power transmission. With seven positions and a single row configuration, it offers versatile connectivity options. The 5mm pitch allows for easy installation, while accommodating a range of wire sizes from 24 to 12 AWG. Despite not being RoHS compliant, this terminal block guarantees durability and efficiency in various applications. Upgrade your setup with this essential connector.

