| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7508 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277508 |
| SKU: | MOL39527-7508 |
39527-7508
| Heilind Number: | MOL39527-7508 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7508 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With a vertical orientation, it provides convenient access for wiring in tight spaces. Offering 8 positions and accommodating various wire sizes from 12 AWG to 24 AWG, it ensures versatility in your setups. Rated for 300V and 18A, it guarantees reliable power distribution. Its pitch of 5mm allows for efficient arrangement in your system. While not ROHS compliant, its durable construction and secure connections make it a dependable choice for your electrical projects. Upgrade your terminal block solution with this essential component.

