| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7509 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277509 |
| SKU: | MOL39527-7509 |
39527-7509
| Heilind Number: | MOL39527-7509 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7509 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. Designed for vertical orientation, this terminal block features 9 positions for seamless integration. With a pitch of 5mm, it allows for efficient wiring using various sizes, from 24 AWG to 18 AWG. Operating at 300V and 18A, it ensures reliable power distribution. Whether you're working on a single or multiple-row setup, this terminal block guarantees secure and stable connections. Crafted for durability and performance, it's the perfect solution for your connectivity needs. Upgrade your projects with this essential component and experience hassle-free installations every time.

