| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7510 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277510 |
| SKU: | MOL39527-7510 |
39527-7510
| Heilind Number: | MOL39527-7510 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7510 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for vertical orientation, it features ten positions with a pitch of 5mm for easy installation. With a maximum voltage rating of 300V and amperage of 18A, it ensures reliable power transmission. Compatible with a variety of wire sizes ranging from 24AWG to 12AWG, including 22AWG, 26AWG, 20AWG, 14AWG, 16AWG, and 18AWG, it offers versatility for various applications. Crafted for durability, it guarantees long-term usage. Explore seamless connectivity with this essential component.

