| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7511 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277511 |
| SKU: | MOL39527-7511 |
39527-7511
| Heilind Number: | MOL39527-7511 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7511 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block. Designed for vertical orientation, this block features 11 positions for seamless wiring. With a pitch of 5mm and accommodating wire sizes ranging from 24 AWG to 18 AWG, it offers versatility for various applications. Rated for 300V and 18A, it ensures reliable power distribution. Whether you're working on industrial machinery or electronic projects, this terminal block, with its durable construction and easy pluggable design, is a must-have component for efficient connectivity. Rest assured, it meets all necessary RoHS compliance standards. Elevate your wiring setups with this essential connector.

