| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7512 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277512 |
| SKU: | MOL39527-7512 |
39527-7512
| Heilind Number: | MOL39527-7512 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7512 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-amperage terminal block, designed for efficient performance in various applications. With a sturdy construction and a pitch of 5 mm, it offers a reliable solution for securely joining wires. Featuring 12 vertical positions, this terminal block accommodates multiple connections with ease. Its versatility is further enhanced by its compatibility with wire sizes ranging from 24 AWG to 18 AWG, ensuring a snug fit for different gauges. With a maximum voltage of 300 V, it guarantees safe and stable power transmission. Whether you're working on industrial machinery or electronic devices, this terminal block, with its ROHS compliance, is a trusted choice for robust and compliant connectivity solutions. Elevate your projects with the dependable performance of our pluggable terminal block.

