| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7513 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277513 |
| SKU: | MOL39527-7513 |
39527-7513
| Heilind Number: | MOL39527-7513 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7513 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our 13-position pluggable terminal block. Designed for vertical orientation, this high-performance connector supports wire sizes ranging from 24 AWG to 12 AWG, accommodating various power and signal needs. With a pitch of 5 mm, it ensures efficient and secure connections in your application. Rated for 300 V and 18 A, it guarantees reliable power transmission. Whether you're working on industrial machinery, automation systems, or other electronic projects, this terminal block, with its durable construction and easy installation, is a must-have component for maintaining connectivity integrity. Rest assured, it meets all necessary quality standards for your peace of mind. Upgrade your connection solutions with this essential product.

