| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7514 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277514 |
| SKU: | MOL39527-7514 |
39527-7514
| Heilind Number: | MOL39527-7514 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7514 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
This high-performance pluggable terminal block boasts a reliable design that meets the demands of industrial applications. With a vertical orientation and 14 positions, it offers efficient connectivity for wires ranging from 24 to 12 AWG. Its 5mm pitch and 18A, 300V specifications ensure optimal performance and safety. Whether you're working with 22 AWG or 16 AWG wires, this terminal block guarantees secure and stable connections. Perfect for various projects, it's a must-have component for professionals in need of durable and versatile terminal blocks. Rest assured, this product is meticulously crafted for quality and performance, making it a valuable addition to your toolkit.

