| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7515 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277515 |
| SKU: | MOL39527-7515 |
39527-7515
| Heilind Number: | MOL39527-7515 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7515 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block, designed for seamless integration in vertical orientations. With a robust amperage rating of 18A and a maximum voltage of 300V, it ensures reliable power distribution. Featuring 15 positions and a single row layout, it accommodates various wire sizes ranging from 12 AWG to 26 AWG, offering versatility in your applications. Crafted for durability and efficiency, this terminal block is a must-have component for your connectivity needs.

