| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7516 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277516 |
| SKU: | MOL39527-7516 |
39527-7516
| Heilind Number: | MOL39527-7516 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7516 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile pluggable terminal block. With an amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Featuring 16 positions in a single row, it offers ample connectivity options. The vertical orientation and 5mm pitch streamline installation, while accommodating wire sizes ranging from 12 to 26 AWG. Whether for industrial or DIY projects, its durable construction and high performance make it a must-have component. Rest assured of its quality, as it is not only RoHS compliant but also meets stringent industry standards. Upgrade your terminal block setup with this essential connector.

