| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7517 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277517 |
| SKU: | MOL39527-7517 |
39527-7517
| Heilind Number: | MOL39527-7517 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7517 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power distribution. Featuring a vertical orientation and 17 positions, it offers versatility in wiring configurations. Compatible with wire sizes ranging from 24AWG to 12AWG, it accommodates a variety of applications. Its durable construction and secure screw terminals guarantee robust and stable connectivity. Whether for industrial or DIY projects, this terminal block is a dependable choice. Additionally, it meets RoHS compliance standards, reflecting our commitment to environmental responsibility. Upgrade your terminal block solutions with this efficient and durable connector.

