| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7521 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277521 |
| SKU: | MOL39527-7521 |
39527-7521
| Heilind Number: | MOL39527-7521 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7521 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality Terminal Block, designed for reliable performance in various applications. With a maximum amperage of 18A and a voltage rating of 300V, it ensures safe and efficient power distribution. Featuring a single row layout with 21 positions, it offers ample connectivity options. The vertical orientation and 5mm pitch make it easy to install and manage. Compatible with wire sizes ranging from 24AWG to 18AWG, including 12AWG, it accommodates a wide range of cables. While not RoHS compliant, it meets stringent quality standards for durability and performance. Upgrade your terminal block solution with this versatile and dependable component.

