| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7522 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277522 |
| SKU: | MOL39527-7522 |
39527-7522
| Heilind Number: | MOL39527-7522 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7522 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. This vertical orientation block features 22 positions, accommodating various wire sizes from 24 AWG to 12 AWG. With a pitch of 5mm and a maximum voltage of 300V, it ensures secure and efficient power distribution. Its durable construction and 18A amperage rating make it suitable for demanding industrial applications. Designed for easy installation and maintenance, it's a reliable solution for your connectivity needs. Upgrade your setup with this essential component and experience seamless operation.

