| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7524 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277524 |
| SKU: | MOL39527-7524 |
39527-7524
| Heilind Number: | MOL39527-7524 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7524 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, Green Housing, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance Pluggable Terminal Block. With a vertical orientation and 24 positions, it offers seamless integration for various wire sizes ranging from 24 AWG to 18 AWG. Designed for a maximum amperage of 18A and a voltage of 300V, this terminal block ensures reliable power distribution. Its 5mm pitch allows for efficient wiring, while its durable construction guarantees long-term stability. Perfect for industrial applications, it is a vital component for any professional setup. Upgrade your connectivity solutions with this essential terminal block.

