| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7805 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277805 |
| SKU: | MOL39527-7805 |
39527-7805
| Heilind Number: | MOL39527-7805 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7805 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our vertical pluggable terminal block. With a 5mm pitch and 300V voltage rating, it provides secure and efficient power distribution. Featuring 5 positions and accommodating wire sizes ranging from 24 AWG to 18 AWG, this terminal block offers versatility for various applications. Its 18A amperage ensures reliable performance, while its durable construction guarantees long-term use. Perfect for professionals and DIY enthusiasts alike, this terminal block is a must-have for any wiring project. Rest assured, it meets all necessary RoHS compliance standards for environmentally conscious manufacturing. Elevate your connectivity solutions with this essential component.

