| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7807 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277807 |
| SKU: | MOL39527-7807 |
39527-7807
| Heilind Number: | MOL39527-7807 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7807 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Designed for optimal functionality, this vertical-mount terminal block features seven positions for seamless wire integration. With a pitch of 5mm and a voltage rating of 300V, it ensures reliable conductivity in various applications. Accommodating wire sizes ranging from 24 AWG to 12 AWG, it offers versatility for diverse wiring needs. Crafted with durability in mind, this terminal block guarantees long-lasting performance. Upgrade your connection solutions with this essential component.

