| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7809 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277809 |
| SKU: | MOL39527-7809 |
39527-7809
| Heilind Number: | MOL39527-7809 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7809 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With a robust amperage rating of 18A and a maximum voltage of 300V, it ensures reliable power transmission. Featuring a single row design with 9 positions, it offers ample connectivity options. The vertical orientation and 5mm pitch make for efficient space utilization. Compatible with a wide range of wire sizes, from 12AWG to 26AWG, it caters to diverse application needs. While not RoHS compliant, its quality and performance are uncompromised, making it a dependable choice for your connectivity solutions. Explore more in our Pluggable Terminal Blocks collection.

