| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7811 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277811 |
| SKU: | MOL39527-7811 |
39527-7811
| Heilind Number: | MOL39527-7811 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7811 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance pluggable terminal block, featuring a vertical orientation for seamless integration. With 11 positions and a 5mm pitch, this terminal block accommodates various wire sizes, from 24 AWG to 18 AWG, catering to diverse connectivity needs. Operating at 300V voltage and 18A amperage, it ensures reliable power transmission. Whether you're working on a DIY project or industrial application, this terminal block, meeting RoHS compliance standards, guarantees both quality and environmental responsibility. Upgrade your terminal block solutions with this versatile and efficient component.

