| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7812 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277812 |
| SKU: | MOL39527-7812 |
39527-7812
| Heilind Number: | MOL39527-7812 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7812 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our 12-position vertical pluggable terminal block. With an amperage rating of 18 A and a voltage capacity of 300 V, this terminal block is designed for high-performance applications. Its versatile wire size compatibility, ranging from 24 AWG to 12 AWG, ensures flexibility in your wiring setup. Meeting RoHS compliance standards, it guarantees environmentally friendly usage. Perfect for various projects, this terminal block is a reliable solution for secure and efficient connectivity.

