| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-7814 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395277814 |
| SKU: | MOL39527-7814 |
39527-7814
| Heilind Number: | MOL39527-7814 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-7814 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-quality Terminal Block. With a robust amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Featuring a single row design with 14 positions, it offers efficient wire connections. The pitch of 5mm and vertical orientation make installation a breeze. Compatible with various wire sizes ranging from 24AWG to 18AWG, it caters to diverse applications. Rest assured of its quality as it complies with RoHS standards. Perfect for use in industrial settings, this Terminal Block guarantees secure and durable connections. Elevate your connectivity solutions with this essential component.

